CDB5480U-Z
Evaluation Board For CS5480 Power/Energy Measurement Device
- RoHS 10 Compliant
- Tariff Charges
The CDB5480U-Z is an extensive tool designed to evaluate the functionality and performance of the CS5480 power/energy measurement device. Multiple analog input connection options, configuration input filters, direct and isolated digital interfaces, multiple power supply options, an on board programmable microcontroller, and visual LEDs with an LCD panel make the board a flexible and powerful customer development tool for various power/energy measurement applications. The GUI software provides easy and complete access to the on board CS5480 device. In addition, it includes the function of raw ADC data collection with time domain, frequency domain, and histogram analysis.
- Standalone power meter application
- Voltage and current interfaces
- Low and high voltage sensor connections
- Adaptable sensor filters on board
- USB communication with PC
- UART/SPI isolated communication
- On board C8051F342 microcontroller
- Single supply operation from USB or an external 5V DC supply
- On board DC to DC converter and regulator
- LCD power monitor display
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Management Tools | ||
| Power Management Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |