HSMJ-A461-W40M1
LED Uni-Color Red Orange 621nm 4-Pin PLCC T/R
Manufacturer:Broadcom
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: HSMJ-A461-W40M1
- RoHS 10 Compliant
- Tariff Charges
- Industry standard PLCC-4
- High reliability LED package
- High brightness using AlInGaP and InGaN dice technologies
- High optical effi ciency
- Narrow Viewing angle at 50°
- Available in 8mm carrier tape on 7-inch reel
- Color: Red Orange
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 4 Pins | ||
| 621 nm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |