PDP SEO Portlet

HSMA-A431-Z5WM1

LED Uni-Color Amber 592nm 4-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: ICs, Clock, Real Time Clocks
Avnet Manufacturer Part #: HSMA-A431-Z5WM1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry Standard PLCC-4
  • High reliability LED package
  • High brightness using AllnGaP and InGaN dice technologies
  • High optical efficiency
  • Narrow Viewing angle at 30°
  • Available in 8mm carrier tape on 7-inch reel
  • Compatible with both IR and TTW soldering process

Technical Attributes

Find Similar Parts

Description Value
null
null
4 Pins
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
Need More?
USD $:
$ 0.30896
20000+
$0.30896
40000+
$0.3074
80000+
$0.30584
160000+
$0.30428
320000+
$0.30272
SubTotal:
$6,179.20