HSMA-A101-R8WJ1
LED Uni-Color Amber 590nm 2-Pin PLCC T/R
Manufacturer:Broadcom
Product Category:
Opto-electronics, LED, LED Indicators
Avnet Manufacturer Part #: HSMA-A101-R8WJ1
- RoHS 10 Compliant
- Tariff Charges
- Industry standard PLCC-2 package
- High reliability LED package
- High brightness using AlInGaP technologies
- Available in full selection of colors
- Super wide viewing angle at 120°
- Available in 8 mm carrier tape on 7 inch reel (2000 pieces)
- Compatible with both IR and TTW soldering process
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 MA | ||
| MSL 2A - 4 weeks | ||
| 1 LEDs | ||
| 2 Pins | ||
| 590 nm | ||
| null | ||
| 5 V | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |