PDP SEO Portlet

HLMP-LB65-RU0DD

LED Uni-Color Blue 464nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Avnet Manufacturer Part #: HLMP-LB65-RU0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Well defined spatial radiation pattern
  • High brightness material
  • Available in green and blue color
    • Green InGaN 525nm
    • Blue InGaN 470nm
  • Superior resistance to moisture
  • Standoff Package
  • Tinted and diffused
  • Typical viewing angle 50° x100°

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
Need More?
USD $:
$ 0.53163
10000+
$0.53163
20000+
$0.52894
40000+
$0.52626
80000+
$0.52358
160000+
$0.52089
SubTotal:
$5,316.30