PDP SEO Portlet

HLMP-EL3G-VW0DD

LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 590 nm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HLMP-EL3G-VW0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-EL3G-VW0DD is a 5mm high brightness precision optical performance AlInGaP LED provides superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminium indium gallium phosphide (AlInGaP) technology. This lamp is made with an advanced optical grade epoxy offering outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains UV inhibitor to reduce the effects of long term exposure to direct sunlight.

  • Well defined spatial radiation pattern
  • Superior moisture resistance
  • Superior high temperature resistance

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  24,000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.915
2000+
$0.915
4000+
$0.90585
8000+
$0.90128
16000+
$0.8967
32000+
$0.89212
SubTotal:
$1,830.00