PDP SEO Portlet

HLMP-EL32-SUKDD

LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Avnet Manufacturer Part #: HLMP-EL32-SUKDD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Well defined spatial radiation patterns
  • Viewing angle: 30° with lead stand offs
  • High luminous output
  • Color: 590 nm Amber
  • High operating temperature: TJ led =+130°C
  • Superior resistance to moisture
  • Package options: With or without lead stand-offs

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
2 Pins
null
592 nm
null
null
20 V
null
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
Need More?
USD $:
$ 0.34452
12000+
$0.34452
24000+
$0.34278
48000+
$0.34104
96000+
$0.3393
192000+
$0.33756
SubTotal:
$4,134.24