PDP SEO Portlet

HLMP-EL1B-Z1KDD

LED Uni-Color Amber 594nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Sensors, Photo, Distance
Avnet Manufacturer Part #: HLMP-EL1B-Z1KDD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Viewing Angle: 15° minimum
  • High luminous Intensity
  • Color
    • 590nm Amber
  • Package options:
    • With or without standoff
  • Superior resistance to moisture
  • Untinted for 15° and 30° lamps

Technical Attributes

Find Similar Parts

Description Value
null
null
null
1 LEDs
2 Pins
null
null
null
594 nm
null
null
5 V
null
null
null
null
null
15 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.34749
2000+
$0.34749
4000+
$0.34574
8000+
$0.34398
16000+
$0.34222
32000+
$0.34047
SubTotal:
$694.98