HLMP-EL10-13K00
LED Uni-Color Amber 592nm 2-Pin T-1 3/4 Bulk
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Resistors, Fixed Resistors, Panel / Chassis Mount Resistors
Avnet Manufacturer Part #: HLMP-EL10-13K00
- RoHS 10 Compliant
- Tariff Charges
- Well Defined Spatial Radiation Patterns
- Viewing Angle: 6 degrees
- High Luminous Output
- Color: 590 nm Amber
- High Operating Temperature: TJLED = 130 degrees C
- Superior Resistance to Moisture
- Package Options: With Lead Stand-Offs Bulk
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |