PDP SEO Portlet

HLMP-EG3G-VX0DD

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 626 nm

Manufacturer:Broadcom
Product Category: Sensors, Photo, Distance
Avnet Manufacturer Part #: HLMP-EG3G-VX0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-EG3G-VX0DD is a high brightness red LED Lamp made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This lamp is untinted, T-1-3/4 package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.

  • High brightness material
  • -40 to 100°C Operating temperature range
  • Superior resistance to moisture
  • Superior performance for outdoor environments
  • Suitable for auto-insertion onto PC board
  • Well defined spatial radiation pattern

Technical Attributes

Find Similar Parts

Description Value
null
null
null
1 LEDs
2 Pins
null
null
null
634 nm
null
null
5 V
null
null
null
null
null
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.28017
2000+
$0.28017
4000+
$0.27876
8000+
$0.27734
16000+
$0.27592
32000+
$0.27451
SubTotal:
$560.34