PDP SEO Portlet

HLMP-EG30-PQ0DD

LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: Sensors, Photo, Distance
Avnet Manufacturer Part #: HLMP-EG30-PQ0DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Well Defined Spatial Radiation Patterns
  • Viewing Angle: 30 degrees
  • High Luminous Output
  • Color:
    • 626 nm Red
  • High Operating Temperature: TJLED = 130 degrees C
  • Superior Resistance to Moisture
  • Package Options:
  • Without Lead Stand-Offs

Technical Attributes

Find Similar Parts

Description Value
null
null
null
1 LEDs
2 Pins
null
null
null
635 nm
null
null
20 V
null
null
null
null
null
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.288
2000+
$0.288
4000+
$0.28512
8000+
$0.28368
16000+
$0.28224
32000+
$0.2808
SubTotal:
$576.00