PDP SEO Portlet

HLMP-CM1G-350DD

LED Uni-Color Green 517nm 2-Pin T-1 3/4 Ammo

Manufacturer:Broadcom
Product Category: ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: HLMP-CM1G-350DD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Viewing angle: 15°
  • Well defined spatial radiation pattern
  • High luminous output
  • Color: Green 525
  • Superior resistance to moisture
  • Standoff and non-standoff Package

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
1 LEDs
2 Pins
null
null
517 nm
null
5 V
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.51282
2000+
$0.51282
4000+
$0.51023
8000+
$0.50764
16000+
$0.50505
32000+
$0.50246
SubTotal:
$1,025.64