HLMP-C625-P0000
LED, Red, Through Hole, 20 mA, 1.9 V, 635 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: HLMP-C625-P0000
- RoHS 10 Compliant
- Tariff Charges
- High intensity
- General purpose leads
- Popular 5 mm diameter
- Available in bulk, tape and reel, or ammopack
- 25° viewing angles
- Color: AlInGaP Red 635 nm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| 1 LEDs | ||
| null | ||
| 2 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 650 nm | ||
| null | ||
| null | ||
| 5 V | ||
| 25 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |