HLMP-AB65-TW0DD
LED Uni-Color Blue 464nm 2-Pin T-1 3/4 Ammo
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Inductors/Chokes/Coils, Other Inductors
Avnet Manufacturer Part #: HLMP-AB65-TW0DD
- RoHS 10 Compliant
- Tariff Charges
- Well defined spatial radiation pattern
- High brightness material
- Color: Blue InGaN 470nm
- Superior resistance to moisture
- Standoff Package
- Tinted and diffused
- Typical viewing angle 30° x 70°
- Non Standoff
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |