PDP SEO Portlet

HFBR-4526Z

Duplex Crimp Ring for HFBR Series Plastic Optical Fiber Cable Connectors

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-4526Z
Secondary Manufacturer Part#: HFBR-4526Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-R/EXXYYYZ series of plastic fiber optic cables are constructed of a single step-index fiber sheathed in a black polyethylene jacket. The duplex fiber consists of two simplex fibers joined with a zipcord web. Standard (Type="R"") and Extra Low Loss (Type=""E"") cables comply with UL VW-1 flame retardant specification (UL file # E89328). Cables are available in unconnectored or connectored options."

  • Compatible with Avago Versatile Link Family of connectors and fiber optic components
  • 1 mm diameter Plastic Optical Fiber (POF) in 2 grades:
    • Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C)
    • High performance Extra Low Loss POF with 0.19 dB/m typical attenuation (-40°C to 85°C).

Technical Attributes

Find Similar Parts

Description Value
HFBR Series Plastic Optical Fiber Cable Connectors
Duplex Crimp Ring

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$173.3094
46+
$172.4341
92+
$171.5588
184+
$170.6835
368+
$169.8082