PDP SEO Portlet

HFBR-4525Z

Simplex Crimp Ring for HFBR Series Plastic Optical Fiber Cable Connectors

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-4525Z
Secondary Manufacturer Part#: HFBR-4525Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-R/EXXYYYZ series of plastic fiber optic cables are constructed of a single step-index fiber sheathed in a black polyethylene jacket. The duplex fiber consists of two simplex fibers joined with a zipcord web. Standard (Type="R"") and Extra Low Loss (Type=""E"") cables comply with UL VW-1 flame retardant specification (UL file # E89328). Cables are available in unconnectored or connectored options."

  • Compatible with Avago Versatile Link Family of connectors and fiber optic components
  • 1 mm diameter Plastic Optical Fiber (POF) in 2 grades:
    • Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C)
    • High performance Extra Low Loss POF with 0.19 dB/m typical attenuation (-40°C to 85°C).

Technical Attributes

Find Similar Parts

Description Value
HFBR Series Plastic Optical Fiber Cable Connectors
Simplex Crimp Ring

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7318290000
Schedule B: 7318290000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$146.8368
52+
$146.0952
104+
$145.3536
208+
$144.612
416+
$143.8704