PDP SEO Portlet

HFBR-1414MZ

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 160 Mbaud, 2000 m, 100 mA, 1.84 V, 3.8 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1414MZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-1414MZ is a 820nm miniature link high power Fibre Optic Transmitter which is designed to provide cost-effective, high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres. This metal port transmitter is compatible with popular "industry-standard" housed connector ST® and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm.

  • Meets IEEE 802.3 Ethernet and 802.5 token ring standards
  • Repeatable ST connections within 0.2dB typical
  • Unique optical port design for efficient coupling
  • Pick and place, wave solderable
  • No board mounting hardware required
  • -40 to +85°C Wide operating temperature range

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
100 MA
1.7 MV
8 Pins
null
3.8 V
2.7 km
820 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
Need More?
USD $:
$ 21.2157
60+
$21.2157
120+
$20.8229
240+
$20.7172
480+
$20.6115
960+
$20.5058
SubTotal:
$1,272.94