PDP SEO Portlet

HEDM-6141-T10

Two and Three Channel Codewheels

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDM-6141-T10
Secondary Manufacturer Part#: HEDM-6141#T10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These codewheels for use with HEDS-9000, HEDS- 9100, HEDS-9040, and HEDS-9140 series Encoder Modules. Designed for many environments, applications, and budgets, These codewheels are available in Glass, Film, and Metal. These codewheels are available in resolutions from 96 Counts Per Revolution (CPR) to 1024 CPR on an 11 mm optical radius and 500 to 2048 CPR on a 23.36 mm optical radius. Each of the three codewheel materials offers a certain advantage. Metal codewheels are the most versatile, with a tem­pera­ture rating up to 100°C, resolu­tion to 512 CPR (28 mm diameter), as well as 2 and 3 channel outputs. Film codewheels offer higher resolution (up to 1024 CPR on a 28 mm diameter) with an operating temperature of 70°C. Glass codewheels combine the best of film and metal, offering a temperature rating of 100°C and resolutions to 1024 CPR on a 28 mm diameter. In addition, each material offers a specific reliability rating. It is important to consider the specific application operating environment, long term operating conditions, and temperature ranges when choosing a codewheel material.

  • Codewheels Available in Glass, Film, and Metal
  • Available in Two Standard Diameters
  • Cost Effective
  • Resolutions from 96 CPR to 2048 CPR
  • Lead Free
  • Artwork oppositehub side (use whenmodule side A isdown)

Technical Attributes

Find Similar Parts

Description Value
Codewheel
HEDS-904x Series Optical Encoder Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$32.34
400+
$31.08
800+
$29.82
1600+
$28.56
3200+
$28.035