PDP SEO Portlet

HCPL-817-500E

Optocoupler High Density 1-CH Open Collector-OUT 5000Vrms 7-Pin SMD DIP T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-817-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage (Viso = 5000 Vrms)
  • Response time (tr: typ., 4 µs at VCE = 2 V, IC = 2 mA, RL = 100 ?)
  • Compact dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4" (10.16 mm) spacing (W00)
    • Leads bends for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)
"""

Technical Attributes

Find Similar Parts

Description Value
1.2 MV
null
null
null
null
50 MA
null
MSL 1 - Unlimited
null
null
null
null
Open Collector
200 mW
null
6 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.18216
1000+
$0.18216
2000+
$0.15169
4000+
$0.15092
8000+
$0.15015
16000+
$0.14938
SubTotal:
$182.16