PDP SEO Portlet

HCPL-2531-300E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2531-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TTL compatible
  • Available in 8 pin DIP packages
  • High density packaging
  • 3 MHz bandwidth
  • Open collector outputs
  • Safety approval UL Recognized – 3750 V rms for 1 minute (5000 V rms for 1 minute for Option 020) per UL1577 CSA Approved IEC/EN/DIN EN 60747-5-5
    • VIORM = 630 Vpeak for HCPL-2531

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
25 MA
null
MSL 1 - Unlimited
null
null
null
null
DC
45 mW
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  399
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
Need More?
USD $:
$ 1.6632
50+
$1.6632
100+
$1.6548
200+
$1.4994
400+
$1.49175
800+
$1.4841
SubTotal:
$83.16