PDP SEO Portlet

HCNW138-000E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube

Manufacturer:Broadcom
Product Category: ICs, Logic, Decoders / Encoders
Avnet Manufacturer Part #: HCNW138-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current transfer ratio – 2000% typical (4500 % typical for HCNW139/138)
  • Low input current requirements – 0.5 mA
  • TTL compatible output – 0.1V VOL typical
  • Performance guaranteed over temperature 0°C to70°C
  • Base access allows gain bandwidth adjustment
  • High output current – 60mA
  • Safetyapproval
    • UL recognized – 3750 V rms for 1minute and 5000 V rms* for 1minute per UL 1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with VIORM = 1414 Vpeak for HCNW139 and HCNW138
  • Available in 8-Pin DIP or SOIC-8 footprint or widebody package
  • MIL-PRF-38534 hermetic version available (HCPL-5700/1)

Technical Attributes

Find Similar Parts

Description Value
null
20 MA
null
MSL 1 - Unlimited
null
null
null
null
DC
135 mW
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4410  Mult:42  
Need More?
USD $:
$ 0.98632
4410+
$0.98632
8820+
$0.98134
17640+
$0.97635
35280+
$0.97137
70560+
$0.96639
SubTotal:
$4,349.67