BCM54210EB1KMLG
10/100/1000Base-T Gigabit Ethernet Transceiver
- RoHS 10 Compliant
- Tariff Charges
The BCM5421 is a fully integrated 10/100/1000BASE-T Gigabit Ethernet transceiver. The BCM5421 is optimized for low power and small footprint size to enable Network Interface Card (NIC) and uplink applications. By lowering system cost and reducing power dissipation by nearly 50%, the BCM5421 enables a new class of cost-effective Gigabit Ethernet equipment, driving the delivery of Gigabit bandwidth to the desktop.The BCM5421’s Digital Signal Processor based architecture and advanced power management techniques combine to achieve robust and low power operation over the existing CAT 5 twisted pair wiring. The BCM5421 architecture not only meets the requirements of 802.3, 802.3u, and 802.3ab, but maintains the industry’s highest level of margin over IEEE requirements for Echo, NEXT, and FEXT. Low power is a key factor in implementing Gigabit small form factor NICs and uplinks and, at 1W per port, the BCM5421 dissipates nearly half the power of previous Gigabit PHY transceivers. For NIC applications, support for Wake on LAN enables compliance with PCI 2.2 and PC99/PC2000. In addition, the BCM5421 has extremely low EMI emissions, which reduces the design constraints required to meet EMI emissions specifications.This device represents the fourth generation of Gigabit Ethernet transceivers based on the same field-proven architecture as in the BCM5400, BCM5401, BCM5411, and BCM5402 transceivers. The fourth-generation Gigabit PHY core has already been deployed in the BCM5404, a quad port 10/100/1000BASE-T device of which the BCM5421 is a single-port slice.The BCM5421 incorporates a number of advanced features. A link quality indicator LED gives installers an instant visual indication if there are any problems with the wiring plant supporting operation at the desired speed.
- Fully integrated 10BASE-T/100BASE-TX/1000BASE-T Gigabit Ethernet transceiver
- On-chip low-voltage regulators
- Fully compliant with IEEE 802.3, 802.3u, and 802.3ab standards
- 0.13-µm CMOS — low-power and cost
- Low power
- 1W per port
- Wake on LAN support
- Advanced power management
- Low EMI emissions
- Ethernet@WireSpeed™ logic automatically selects the maximum speed based on channel conditions
- Cable plant diagnostic
- Cable plant analyzer function detects cable plant impairments
- Link quality indication LED
- Automatic detection and correction of wiring pair swaps, pair skew, and pair polarity
- Automatic MDI/MDIX crossover at all speeds
- Robust CESD tolerance
- Support for jumbo packets up to 9 KB
- IEEE 1149.1 (JTAG) boundary scan
- MII, GMII, TBI, RGMII, and RTBI interface options
- 117-pin BGA and 128-pin MQFP packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 Mbps | ||
| Surface Mount | ||
| 1 | ||
| No | ||
| 128MQFP | ||
| Yes | ||
| 128 | ||
| 10 Base-T|100 Base-TX|1000 Base-T|IEEE 802.3|IEEE 802.3u | ||
| MQFP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |