PDP SEO Portlet

AR25-AS1P-A30T

Evaluation Board, AR25, Interface, Incremental Encoder, Wheel Hub 1024CPR 30mm, Standard Protocols

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR25-AS1P-A30T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR25-AS1P-A30T is an AR25 PCBA + code wheel hub 1024CPR 30-mm through-hole, standard protocols. AR25 is a miniature absolute encoder ASIC that is designed to cater the growing demand for space-constraint applications. Employing the advance reflective optical-encoding theory, the AR25 series offers high position accuracy with correction algorithm, which is unattainable by the magnetic encoders.

  • User-programmable incremental output (ABI)
  • High-temperature range of –40°C to 125°C suitable for most industrial operations
  • Dual-mode operating voltages of 3.3V and 5V, enabling handheld and portable device applications
  • Mul

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:32  Mult:4  
Need More?
USD $:
$ 168.1614
32+
$168.1614
64+
$167.3121
128+
$166.4628
256+
$165.6135
512+
$164.7642
SubTotal:
$5,381.16