PDP SEO Portlet

AR25-AB02

Rotary Encoder, Optical, Absolute, 25 Bit, 3 V to 5.5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: AR25-AB02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AR25-AB02 is a programmable absolute encoder IC with ABI/UVW output. This series is a miniature absolute encoder ASIC designed to cater to the growing demand of space-constrained applications. AR25 encoder is a one-chip solution that has the flexibility to cater for variable overall diameters, ranging from 30mm to 60mm. AR25 also supports through-hole solutions up to 30mm in diameter. It also supports integration with Broadcom’s proprietary battery-less energy harvesting multi-turn (EHMT) solution. Alternatively, other multi-turn solutions like gear based and battery back-up are also supported via a dedicated MT interface port. Typical applications are robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor, linear actuator.

  • 25-bit absolute up to 60-mm BISS-C (10MHz) 1Kpcs
  • Miniature absolute encoder ASIC in surface mount QFN package is 6mm x 6mm
  • User-programmable resolution, built-in temperature sensor
  • User-programmable incremental output (ABI) resolution ranging from 1 to 2^20 CPR
  • High temperature range of –40°C to 115°C suitable for most of the industrial operation
  • Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
  • Built-in line transceiver for protocol with selectable drivability strength
  • Differential output for ABI and UVW
  • State-of-the-art auto-calibration feature that eases customers' integrations into their end systems
  • Optical radius (ROP) flexibility, blind-hollow or through shaft applications

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 26.80627
1000+
$26.80627
2000+
$26.67088
4000+
$26.5355
8000+
$26.40011
16000+
$26.26473
SubTotal:
$26,806.27