APDS-9160-003
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: APDS-9160-003
Secondary Manufacturer Part#: APDS-9160-003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C | ||
| DFN | ||
| Surface Mount | ||
| Digital Proximity & Ambient Light Sensor | ||
| 3.6 | ||
| 1.7 | ||
| 550 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542900000 |
| Schedule B: | 8542900000 |