PDP SEO Portlet

APDS-9008-020

Light to Current Ambient Light Sensor Analog 6-Pin SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: APDS-9008-020
Secondary Manufacturer Part#: APDS-9008-020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APDS-9008 is a low cost analog-output ambient light photo sensor in miniature chipLED lead-free surface mount package. It consists of a spectrally suited photo sensor, which provides excellent responsivity that is close to the response of the human eyes. The APDS-9008 is ideal for applications in which the measurement of ambient light is used to control display backlighting. Mobile appliances such as the mobile phones and PDAs that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly.

  • Excellent responsivity
    • Close responsivity to the human eye
  • Miniature ChipLED Leadfree surface-mount package Height – 0.55 mm Width – 1.60 mm Depth – 1.50 mm
  • Low sensitivity variation across various light sources
  • Operating temperature : -40°C to 85°C
  • Vcc supply 1.6 to 5.5V
  • Lead-free package, RoHS compliance
  • Output linearity across wide illumination range
  • High output saturation voltage

Technical Attributes

Find Similar Parts

Description Value
6
85 °C
-40 °C
Analog
APDS-9008 Series
SMD
Surface Mount
Ambient Light Photo Sensor
5.5
1.6
565

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.58806
20000+
$0.58509
40000+
$0.58212
80000+
$0.57915
160000+
$0.57618