PDP SEO Portlet

ALMD-EG3D-WY002

LED, Red, SMD, 3.9mm, 20 mA, 2.1 V, 626 nm

Manufacturer:Broadcom
Avnet Manufacturer Part #: ALMD-EG3D-WY002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALMD-EG3D-VX002 is a high brightness round green LED Lamp can be assembled using common surface-mount assembly processes and is compatible with industrial reflow soldering processes. The LED is made with an advanced optical grade epoxy for superior performance in outdoor sign applications.

  • Compact form factor
  • High brightness material
  • Tinted, non-diffused

Technical Attributes

Find Similar Parts

Description Value
50 MA
4 Pins
634 nm
120 mW
null
5 V
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  44,000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.67914
1000+
$0.67914
2000+
$0.58115
4000+
$0.5782
8000+
$0.57525
16000+
$0.5723
SubTotal:
$679.14