PDP SEO Portlet

AFBR-395050RZ

Fiber Optic Transceiver, 650 nm, 5.25 V, 50 Mbaud

Manufacturer:Broadcom
Product Category: Fiber Optics, Transceiver Module
Avnet Manufacturer Part #: AFBR-395050RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage Suppression 27kV
  • Data transmission at signal rates of DC to 50MBaud
  • DC coupled transmitter and receiver with CMOS/TTL input-output for easy designs: no data encoding or digitizing circuitry required
  • High noise immunity through receiver IC with integrated photodiode
  • RoHS compliant
  • Transient voltage suppression in the range of 15kV up to 50kV according IEC 60644
  • Laser class 1 according to IEC-60825
  • Tested according to IEC-60747-5-5
  • Housing Material UL-V0 with CTI = 600
  • Optional 3.3V or 5V power supply

Technical Attributes

Find Similar Parts

Description Value
50 Mbps
null
null
null
650 nm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:240  Mult:120  
Need More?
USD $:
$ 19.15714
240+
$19.15714
480+
$18.8923
960+
$18.7964
1920+
$18.7005
3840+
$18.6046
SubTotal:
$4,597.71