PDP SEO Portlet

ACPL-M62L-500E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 5 Pins

Manufacturer:Broadcom
Product Category: ICs, Interfaces, Isolators
Avnet Manufacturer Part #: ACPL-M62L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-M62L-500E is a 1-channel 5-pin surface-mount optically-coupled Digital Optocoupler combines an AlGaAs light-emitting diode and an integrated high-gain photodetector addresses the low power need. The optocoupler consumes low power at maximum 1.5mA IDD across temperature. The forward current is as low as 2mA and so allows direct current drive by most microprocessors. It supports both 3.3 and 5V supply voltage with guaranteed AC and DC operational parameters from -40 to +105°C. The output of the detector IC is an open-drain type. The internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/µs. This unique design provides maximum AC and DC circuit isolation while achieving TTL/CMOS compatibility. It is suitable for high speed logic interfacing, while consuming extremely low power.

  • Ultra low power
  • Open-drain output
  • 2mA Low input current capability
  • 5V Reverse input voltage
  • 8mA Average forward input current
  • 10MBd Minimum high speed
  • Guaranteed AC and DC performance over wide temperature -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
null
1.7 MV
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
Need More?
USD $:
$ 1.2276
4500+
$1.2276
9000+
$1.2214
18000+
$1.2152
36000+
$1.209
72000+
$1.2028
SubTotal:
$5,524.20