PDP SEO Portlet

ACPL-M49T-560E

Optocoupler, 1 Channel, SOP, 5 Pins, 4 kV

Manufacturer:Broadcom
Product Category: ICs, AD Convertor
Avnet Manufacturer Part #: ACPL-M49T-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Temperature and Reliable low speed digital interface for Automotive Application.
  • 30 kV/?s High Common-Mode Rejection at VCM = 1500 V (typ)
  • Low Power, Low Leakage Phototransistor in a 4-Pin Confi guration"
  • Compact, Auto-Insertable SO5 Packages
  • Wide Temperature Range: -40°C ~ 125°C
  • Low LED Drive Current: 4mA (typ)
  • Propagation Delay: 20?s (max)
  • Worldwide Safety Approval:
    • UL 1577, 4000 VRMS /1 min.
    • CSA File CA88324,
    • IEC/EN/DIN EN 60747-5-2
  • Qualifi ed to Automotive AEC-Q100 Grade 1 Stress Test Guidelines
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
MSL 1 - Unlimited
null
null
null
null
DC
100 mW
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  103,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 1.12838
1500+
$1.12838
3000+
$1.10596
6000+
$1.09008
12000+
$1.07465
24000+
$1.0573
SubTotal:
$1,692.57