ACPL-K70A-060E
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: ACPL-K70A-060E
Secondary Manufacturer Part#: ACPL-K70A-060E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Inverter | ||
| 260 °C | ||
| 25000@0.04mA % | ||
| 20 mA | ||
| 100 mW | ||
| Surface Mount | ||
| 2 | ||
| -55 to 105 °C | ||
| LVCMOS|LVTTL | ||
| 8SOIC | ||
| 1.8 V | ||
| 8 | ||
| 5.85 x 6.8 x 3.18 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |