PDP SEO Portlet

ACPL-798J-000E

Optocoupler, Optically Isolated Amplifiers, 1 Channel, WSOIC, 16 Pins, 5 kV

Manufacturer:Broadcom
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: ACPL-798J-000E
Secondary Manufacturer Part#: ACPL-798J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-798J-000E is a 1-channel 16-pin surface-mount optically isolated Sigma-Delta Modulator with LVDS clock and data interface. The 1-bit second-order sigma-delta modulator that oversamples an analogue input signal into a high speed data stream with galvanic isolation based on optical coupling technology. It operates from a 5V power supply with dynamic range of 82dB with an appropriate digital filter. The differential inputs of ±200mV (full scale ±320mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement. The analogue input is continuously sampled by means of sigma-delta over-sampling using external clock, coupled across the isolation barrier, which allows synchronous operation with any digital controller. The signal information is contained in the modulator data, as a density of ones with data rate up to 25MHz. The original signal information can be reconstructed with a digital filter.

  • 75dB Typical SNDR
  • 3.5mV/°C Maximum offset drift
  • ±1% Maximum gain error
  • ±200mV Linear range with single 5V supply
  • 25kV/µs Common-mode transient immunity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:945  Mult:45  
USD $:
945+
$4.1184
1890+
$4.0976
3780+
$4.0768
7560+
$4.056
15120+
$4.0352