ACML-7400-000E
Click image to enlarge
Manufacturer:Broadcom
Product Category:
ICs, Interfaces, Isolators
Avnet Manufacturer Part #: ACML-7400-000E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Mbps | ||
| null | ||
| High Speed CMOS Digital Isolator | ||
| Galvanic | ||
| 5.6 kVrms | ||
| 4 Channels | ||
| null | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| 5.5 MV | ||
| 4.5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |