ACHS-7125-500E
Current Sensor ±1.5% ±50A 80kHz 10mA 8-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
ACHS-7125-500E is a fully integrated, hall effect-based linear current sensor IC with 3kVRMS isolation and a low-resistance current conductor. It is a fully integrated hall effect-based isolated linear current sensor device family designed for AC or DC current sensing in industrial, commercial, and communications systems. It consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS hall IC, which is programmed for accuracy after packaging. The application includes low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers, and converters, switching power supplies.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Bidirectional | ||
| null | ||
| SOIC | ||
| 3 kVrms | ||
| 8 Pins | ||
| 110 °C | ||
| -40 °C | ||
| null | ||
| 1.75 W - for conversion only | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| 5.5 MV | ||
| 4.5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |