PDP SEO Portlet

ACHS-7124-500E

Fully Integrated Hall Effect-Based Linear Current Sensor IC with 3kVRMS Isolation and Low-Resistanc

Manufacturer:Broadcom
Product Category: ICs, Sensor ICs, Current Sensor ICs
Avnet Manufacturer Part #: ACHS-7124-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACHS-7124-500E is a fully integrated hall effect-based isolated linear current sensor device designed for AC or DC current sensing in industrial, commercial, and communications systems. It consists of a precise, low-offset, linear hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS hall IC, which is programmed for accuracy after packaging. Applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, switching power supplies.

  • ±40A current range, 50mV/A sensitivity
  • Internal conductor resistance of 0.7mohm typical
  • Output sensitivity of 40mV/A to 50mV/A, output voltage proportional to AC or DC currents
  • Ratiometric output from supply voltage, single supply operation of 5V
  • Low-noise analogue signal path
  • Factory-trimmed for accuracy, extremely stable output offset voltage
  • Near zero magnetic hysteresis, typical total output error of ±1.5%
  • 25KV/µs common-mode transient immunity
  • Worldwide safety approvals: UL; CSA, isolation voltage of 3KVrms, 1 minute
  • Wide operating temperature range from -40°C to +110°C

Technical Attributes

Find Similar Parts

Description Value
null
Bidirectional
null
3 kVrms
8 Pins
110 °C
-40 °C
null
null
null
null
null
Surface Mount
5.5 MV
4.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 1.7226
3000+
$1.7226
6000+
$1.7139
12000+
$1.7052
24000+
$1.6965
48000+
$1.6878
SubTotal:
$5,167.80