PDP SEO Portlet

ACHS-7122-000E

Hall Effect Sensor 10mA Linear 4.5V to 5.5V 8-Pin SOIC Tube

Manufacturer:Broadcom
Product Category: ICs, Sensor ICs, Current Sensor ICs
Avnet Manufacturer Part #: ACHS-7122-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACHS-7122-000E is an ACHS-7122 series fully integrated, hall effect-based linear current sensor IC with 3kVRMS isolation and low-resistance current conductor. It is designed for AC or DC current sensing in industrial, commercial, and communications systems. It consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS Hall IC, which is programmed for accuracy after packaging. Typical applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, and switching power supplies.

  • Output voltage proportional to AC or DC currents
  • Ratiometric output from supply voltage
  • Single supply operation: 5.0V
  • Low-noise analogue signal path, near zero magnetic hysteresis
  • Device bandwidth is set via FILTER pin:80kHz typical bandwidth with 1nF filter capacitor
  • Factory-trimmed for accuracy, extremely stable output offset voltage
  • Worldwide safety approval: UL, CSA: isolation voltage 3kVRMS, 1 minute
  • >25kV/µs common-mode transient immunity
  • Current range: ±20A, 100mV/A sensitivity
  • Wide operating temperature: -40ºC to 110ºC

Technical Attributes

Find Similar Parts

Description Value
null
null
null
3 kVrms
MSL 1 - Unlimited
8 Pins
110 °C
-40 °C
null
null
null
null
null
Surface Mount
13 MA
5.5 MV
4.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2300  Mult:100  
Need More?
USD $:
$ 1.91442
2300+
$1.91442
4600+
$1.90475
9200+
$1.89508
18400+
$1.88542
36800+
$1.87575
SubTotal:
$4,403.17