ACFL-6211T-060E
Optocoupler DC-IN 2-CH DC-OUT 12-Pin SO Tube
Manufacturer:Broadcom
Product Category:
Sensors, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: ACFL-6211T-060E
- RoHS 10 Compliant
- Tariff Charges
- Qualified to AEC Q100 Grade 1 Test Guidelines
- Automotive Wide Temperature Range: –40°C to +125°C
- 5 V CMOS compatibility
- 40 kV/µs Common-Mode Rejection at VCM=1000V (typ)
- Low Propagation Delay : 25ns @ IF = 10mA (typ)
- Compact, Auto-Insertable Stretched SO12 Packages
- Worldwide Safety Approval:
- UL 1577 recognized, 5kVRMS/1 min.
- CSA Approved
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| 15 MA | ||
| null | ||
| null | ||
| null | ||
| null | ||
| DC | ||
| null | ||
| 30 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |