PDP SEO Portlet

ACFL-5212T-000E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 12-Pin SO Tube

Manufacturer:Broadcom
Product Category: Sensors, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: ACFL-5212T-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Qualified to AEC Q100 Grade 1 Guidelines
  • Wide Temperature Range: -40°C to +125°C
  • Low LED Drive Current: 4mA (typ)
  • Low Power, Low Leakage Phototransistor in a “4-pin Configuration” (I(CEO) < 5µA)
  • 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
  • Low Propagation Delay: 20µs (max)
  • Compact, Auto-Insertable Stretched SO12 Packages
  • Worldwide Safety Approval:
    • UL 1577 recognized, 5kVRMS/1 min.
    • CSA Component Acceptance Notice#5A
    • IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
null
null
null
20 MA
null
null
null
null
DC
null
30 mW
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2240  Mult:80  
Need More?
USD $:
$ 1.7028
2240+
$1.7028
4480+
$1.6942
8960+
$1.6856
17920+
$1.677
35840+
$1.6684
SubTotal:
$3,814.27