ACFL-5211T-560E
OptoCoupler 2-CH 12-Pin SO T/R
Manufacturer:Broadcom
Product Category:
Sensors, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: ACFL-5211T-560E
- RoHS 10 Compliant
- Tariff Charges
- Qualified to AEC Q100 Grade 1 Guidelines
- Wide Temperature Range: -40°C to +125°C
- Ultra low LED drive current for status feedback at IF = 0.8mA or 1.5mA
- High speed (1MBd) operation at IF = 10mA with low propagation delay: 1µs (max.)
- Low standby leakage:
- ICCH: 2.5µA (max.)
- IOH: 5µA (max.)
- 30 kV/µs High Common-Mode Rejection at VCM = 1500 V (typ)
- Compact, Auto-Insertable Stretched SO12 Packages
- Worldwide Safety Approval:
- UL 1577 recognized, 5kVRMS/1 min.
- CSA Component Acceptance Notice#5A
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |