PDP SEO Portlet

5962-8947701YA

Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: 5962-8947701YA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual marked with device part number and DLA standard microcircuit drawing
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • QML-38534, class H and K
  • Hermetically sealed 8-pin dual in-line packages
  • Performance guaranteed over -55°C to +125°C
  • AC or DC input
  • Programmable sense voltage
  • Hysteresis
  • HCPL-3700 operating compatibility
  • Logic compatible output
  • 1500 Vdc withstand test voltage
  • Thresholds guaranteed over temperature
  • Thresholds independent of LED characteristics
  • Lead configuration: Butt Joint/Soldered

Technical Attributes

Find Similar Parts

Description Value
null
null
15 MA
AC, DC
null
null
null
null
null
null
null
DC
null
null
null
null
260 mW
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
Need More?
USD $:
$ 231.8184
20+
$231.8184
40+
$230.6476
80+
$229.4768
160+
$228.306
320+
$227.1352
SubTotal:
$4,636.37