PDP SEO Portlet

4N25-060E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Manufacturer:Broadcom
Product Category: ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: 4N25-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Response time (tr: typ., 3 µs at VCE = 10 V, IC = 2 mA, RL = 100 ?)
  • Current Transfer Ratio (CTR: min. 20% at IF = 10 mA, VCE = 10 V)
  • Input-output isolation voltage (Viso = 2500 Vrms)
  • Dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4" (10.16 mm) spacing (W00)
    • Leads bends for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)
"""

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
80 MA
MSL 1 - Unlimited
null
null
null
null
DC
250 mW
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:19240  Mult:65  
Need More?
USD $:
$ 0.2002
19240+
$0.2002
38480+
$0.1924
76960+
$0.1846
153920+
$0.1768
307840+
$0.17355
SubTotal:
$3,851.85