PDP SEO Portlet

580100B00000G

Heat Sink Passive DIP Staggered 30°C/W Black Anodized

Manufacturer:Boyd
Product Category: ICs, Voltage References
Avnet Manufacturer Part #: 580100B00000G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Height:11.43Mount Orientation:HorizontalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
30 °C/W
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
Need More?
USD $:
$ 2.52857
250+
$2.52857
10000+
$0.74595
21000+
$0.64868
42000+
$0.63205
84000+
$0.62468
SubTotal:
$632.14