PDP SEO Portlet

534202B33453G

Heat Sink Passive TO-220 Clip 13.4°C/W Black Anodized

Manufacturer:Boyd
Avnet Manufacturer Part #: 534202B33453G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Height:29.97Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
13.4 °C/W
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:5346  Mult:486  
Need More?
USD $:
$ 2.9728
5346+
$2.9728
10206+
$1.92075
50058+
$1.911
100116+
$1.90125
200232+
$1.8915
SubTotal:
$15,892.59