PDP SEO Portlet

5021N

Connector Accessories Card Ejectors Nylon Natural

Manufacturer:Boyd
Avnet Manufacturer Part #: 5021N
Secondary Manufacturer Part#: 035218
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Connector Accessories Card Ejectors Nylon Natural


Saves time - no roll pin required
Excellent for retrofit applications
Material is nylon per ASTM D4066-82PA162F11
Cost no more than conventional ejector/puller
Rated at 222.5N (50 lbs.) / ejector force per pair
One piece - no assembly required
May be heat stamped

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.89143
6000+
$0.73776
9000+
$0.73402
18000+
$0.73028
36000+
$0.72653