PDP SEO Portlet

5005-08NG

Connector Accessories Puller Nylon Natural

Manufacturer:Boyd
Avnet Manufacturer Part #: 5005-08NG
Secondary Manufacturer Part#: 043956
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Standard Pullers

Saves time - no roll pin required<CRLF>Excellent for retrofit applications<CRLF>Material is nylon per ASTM D4066-82PA162F11<CRLF>Cost no more than conventional ejector/puller<CRLF>Rated at 222.5N (50 lbs.) / ejector force per pair<CRLF>One piece - no assembly required<CRLF>May be heat stamped<CRLF>

Technical Attributes

Find Similar Parts

Description Value
7.24 mm
31.75 x 7.24 x 14.27
14.27 mm
31.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7604291090
Schedule B: 7604291090
In Stock :  432.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.92265