11-5602-45
CPU Cooler 5V 3.4°C/W
Manufacturer:Boyd
Product Category:
Thermal Management, Other Thermal Management
Avnet Manufacturer Part #: 11-5602-45
Secondary Manufacturer Part#: 302740
- RoHS 10 Compliant
- Tariff Charges
BGA Fan Heat Sink
Fan Size: 40x40x10.5
Fan Voltage: 5 Volts
# of Bearings: Dual
Connector Housing: Molex 3 pin (series 2695)
Lead Length: 127 mm
Fan Sensor: 2 pulses/rotation
Attachment: Plastic Push Pins
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |