SRF3216-900Y
Inductor, Chip, Common Mode, SRF3216 Series, 90 ohm, 400 mA, 3.2mm x 1.6mm x 2mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Filters, Common Mode Chokes, SMD Common Mode Chokes
Avnet Manufacturer Part #: SRF3216-900Y
- RoHS 10 Compliant
- Tariff Charges
- High impedance value
- Current rating up to 400 mA
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 mA | ||
| null | ||
| 90 mohm | ||
| null | ||
| ± 25% | ||
| 1206 [3216 Metric] | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |