SRF2012A-361YA
Inductor, Chip, Common Mode, SRF2012AA Series, 360 ohm, 300 mA, 2mm x 1.2mm x 1.2mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Filters, Common Mode Chokes, SMD Common Mode Chokes
Avnet Manufacturer Part #: SRF2012A-361YA
- RoHS 10 Compliant
- Tariff Charges
The SRF2012AA Series SMD Common Mode Chip Inductor suitable for EMI suppression applications.
- Shielded construction-low radiation
- Bifilar wound
- 67 to 360O @ 100MHz Impedance range
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 mA | ||
| 0.5 ohm | ||
| 360 mohm | ||
| 360 uH/m - Do Not Use | ||
| ± 25% | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |