PDP SEO Portlet

SRF0703-150M

Inductor, Power, Dual, 15 µH, 0.119 ohm, 1.83 A, 7.6mm x 7.6mm x 3.4mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRF0703-150M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple applications: parallel, series, dual-inductor and transformer
  • Magnetically shielded, low radiation
  • Inductance range: 0.33 to 4000 µH
  • Rated current up to 6.19 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.119 ohm
119 ohm
15 uH/m - Do Not Use
20%
15 µH
Surface Mount
null
null
null
null
null
null
null
null
1.83 A
null
2.05 A
2.05 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.412
1500+
$0.412
3000+
$0.40172
6000+
$0.39263
12000+
$0.3557
24000+
$0.35386
SubTotal:
$618.00