PDP SEO Portlet

SF-1206S150-2

Fuse, Surface Mount, 1.5 A, Slow Blow, 63 VDC, 1206 [3216 Metric], SF-1206S

Manufacturer:Bourns
Avnet Manufacturer Part #: SF-1206S150-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SF-1206S series surface-mount Slow Blow Fuse for overcurrent protection. It is suitable for use with portable memory, LCD monitors, disk drives, PDAs, digital cameras, DVDs, cell phones, rechargeable battery packs, battery chargers and set-top boxes.

  • Single blow fuse for overcurrent protection
  • 3216 (EIA 1206) miniature footprint
  • Slow blow fuse
  • UL listed
  • RoHS compliant
  • Thin fi lm chip fuse
  • Surface mount packaging for automated assembly

Technical Attributes

Find Similar Parts

Description Value
Slow Blow
null
50 A
1206 [3216 Metric]
1.5 A
null
null
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.33333
5000+
$0.33333
10000+
$0.32397
20000+
$0.21119
40000+
$0.2101
80000+
$0.20901
SubTotal:
$1,666.65